T3110 16150 | C.K Tools

Twist drills, Ø 16 mm, 150 mm, steel, T3110 16150

Order No.: 03L3691
EAN: 5013969986532
MPN:
T3110 16150
Series: 3110
T3110 16150 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3110 16150 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Twist drills, Ø 16 mm, 150 mm, tungsten carbide, T3110A 16150
Twist drills, Ø 16 mm, 150 mm, tungsten carbide, T3110A 16150
Order No.: 08L0032
Manufacturer: C.K Tools
per pc. 6.4736 € *

- Forged steel with tungsten carbide tip

- Optimised design for fast and accurate drilling of concrete, stone & brick

- Diameter: 16 mm

- Total length: 150 mm

Technical specifications
Version für Mauerwerk
diameter 16 mm
Length 150 mm
Material Stahl
Product type Spiralbohrer
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement