T3110A 055150 | C.K Tools

Twist drills, Ø 5.5 mm, 150 mm, tungsten carbide, T3110A 055150

Order No.: 08L0018
EAN: 5013969250473
MPN:
T3110A 055150
T3110A 055150 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3110A 055150 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
5 pcs.
2.9512 €
10 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale

Masonry drill bit, T3110A 055150, C.K Tools

Special design tungsten carbide tip for reduced bit walk and faster drilling. Optimised design for fast and accurate drilling of concrete, stone & brick.

Features

  • Vacuum brazed tips for increased durability
  • Ground fluted design for precision and optimum debris removal
  • PGM certified guaranteed quality
Technical specifications
Version für Mauerwerk
diameter 5.5 mm
Length 150 mm
Material Wolfram-Karbid
Product type Spiralbohrer
Logistics
Country of origin CN
Customs tariff number 82075030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes