T3110A 0585 | C.K Tools

Twist drills, Ø 5 mm, 85 mm, tungsten carbide, T3110A 0585

Order No.: 08L0020
EAN: 5013969250497
MPN:
T3110A 0585
T3110A 0585 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3110A 0585 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
5 pcs.
1.7969 €
10 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Masonry drill bit, T3110A 0585, C.K Tools

Special design tungsten carbide tip for reduced bit walk and faster drilling. Optimised design for fast and accurate drilling of concrete, stone & brick.

Features

  • Vacuum brazed tips for increased durability
  • Ground fluted design for precision and optimum debris removal
  • PGM certified guaranteed quality
Technical specifications
Version für Mauerwerk
diameter 5 mm
Length 85 mm
Material Wolfram-Karbid
Product type Spiralbohrer
Logistics
Country of origin CN
Customs tariff number 82075030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes