T3110A 06150 | C.K Tools
Twist drills, Ø 6 mm, 150 mm, tungsten carbide, T3110A 06150
Order No.: 08L0022
EAN: 5013969250510
MPN:
T3110A 06150
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
5 pcs.
2.9631 €
10 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Masonry drill bit, T3110A 06150, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling. Optimised design for fast and accurate drilling of concrete, stone & brick.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- PGM certified guaranteed quality
Technical specifications
Version | für Mauerwerk | |
diameter | 6 mm | |
Length | 150 mm | |
Material | Wolfram-Karbid | |
Product type | Spiralbohrer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |