T3112 | C.K Tools
Twist drills, bit, steel, T3112
Unit Price (€ / pc.)
19.1947 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Forged steel with tungsten carbide tip
- Optimised design for fast and accurate drilling of concrete, stone & brick
- With 4 mm hexagonal shaft
- Contents: 4 / 5,5 / 6,5 / 7 & 8 mm
Technical specifications
Version | für Mauerwerk, 5-teilig, 4-8 mm | |
Material | Stahl | |
Product type | Spiralbohrer | |
shank | Bit |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |