T3120 0511 | C.K Tools
Concrete drill, Ø 5 mm, SDS plus, 110 mm, spiral length 48 mm, steel, T3120 0511
As an alternative, we recommend the following item:

Concrete drill, Ø 5 mm, SDS plus, 110 mm, spiral length 48 mm, tungsten carbide, T3120A 0511
Order No.: 08L0038
Manufacturer: C.K Tools
per pc. 3.4986 € *
*incl. VAT plus shipping costs
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Diameter: 5 mm
- Working length: 48 mm
- Total length: 110 mm
Technical specifications
diameter | 5 mm | |
Length | 110 mm | |
Material | Stahl | |
Product type | Betonbohrer | |
shank | SDS-plus | |
spiral length | 48 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |