T3120 05511 | C.K Tools

Concrete drill, Ø 5.5 mm, SDS plus, 110 mm, spiral length 48 mm, steel, T3120 05511

Order No.: 03L3696
EAN: 5013969644531
MPN:
T3120 05511
Series: 3120
T3120 05511 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Concrete drill, Ø 5.5 mm, SDS plus, 110 mm, spiral length 48 mm, tungsten carbide, T3120A 05511
Concrete drill, Ø 5.5 mm, SDS plus, 110 mm, spiral length 48 mm, tungsten carbide, T3120A 05511
Order No.: 08L0040
Manufacturer: C.K Tools
per pc. 3.6533 € *
*incl. VAT plus shipping costs

- Tungsten carbide tipped with optimized geometry for drilling concrete and stone

- Vacuum brazed tips for durability

- Ground flutes designed for optimum debris removal

- SDS-plus shank

- Diameter: 5,5 mm

- Working length: 48 mm

- Total length: 110 mm

Technical specifications
diameter 5.5 mm
Length 110 mm
Material Stahl
Product type Betonbohrer
shank SDS-plus
spiral length 48 mm
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement