T3120 0611 | C.K Tools

Concrete drill, Ø 6 mm, SDS plus, 110 mm, spiral length 48 mm, steel, T3120 0611

Order No.: 03L3698
EAN: 5013969644555
MPN:
T3120 0611
Series: 3120
T3120 0611 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ

Abgekündigt

Unit Price (€ / pc.)
2.8798 € *
Available: 28 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
2.8798 €

- Tungsten carbide tipped with optimized geometry for drilling concrete and stone

- Vacuum brazed tips for durability

- Ground flutes designed for optimum debris removal

- SDS-plus shank

- Diameter: 6 mm

- Working length: 48 mm

- Total length: 110 mm

Technical specifications
diameter 6 mm
Length 110 mm
Material Stahl
Product type Betonbohrer
shank SDS-plus
spiral length 48 mm
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes