T3120 06516 | C.K Tools

Concrete drill, Ø 6.5 mm, SDS plus, 160 mm, spiral length 90 mm, steel, T3120 06516

Order No.: 03L3701
EAN: 5013969644586
MPN:
T3120 06516
Series: 3120
T3120 06516 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Concrete drill, Ø 6.5 mm, SDS plus, 160 mm, spiral length 90 mm, tungsten carbide, T3120A 06516
Concrete drill, Ø 6.5 mm, SDS plus, 160 mm, spiral length 90 mm, tungsten carbide, T3120A 06516
Order No.: 08L0045
Manufacturer: C.K Tools
per pc. 3.9746 € *
*incl. VAT plus shipping costs

- Tungsten carbide tipped with optimized geometry for drilling concrete and stone

- Vacuum brazed tips for durability

- Ground flutes designed for optimum debris removal

- SDS-plus shank

- Diameter: 6,5 mm

- Working length: 90 mm

- Total length: 160 mm

Technical specifications
Ausführung Betonbohrer
Durchmesser 6.5 mm
Länge 160 mm
Material Stahl
Schaft SDS-plus
Spirallänge 90 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82075030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement