T3120 0816 | C.K Tools

Concrete drill, Ø 8 mm, SDS plus, 160 mm, spiral length 90 mm, steel, T3120 0816

Order No.: 03L3703
EAN: 5013969644609
MPN:
T3120 0816
Series: 3120
C.K Tools
T3120 0816 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
3.6652 €

- Tungsten carbide tipped with optimized geometry for drilling concrete and stone

- Vacuum brazed tips for durability

- Ground flutes designed for optimum debris removal

- SDS-plus shank

- Diameter: 8 mm

- Working length: 90 mm

- Total length: 160 mm

Technical specifications
Ausführung Betonbohrer
Durchmesser 8 mm
Länge 160 mm
Material Stahl
Schaft SDS-plus
Spirallänge 90 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82075030
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes