T3120 1016 | C.K Tools

Concrete drill, Ø 10 mm, SDS plus, 160 mm, spiral length 100 mm, steel, T3120 1016

Order No.: 03L3707
EAN: 5013969644647
MPN:
T3120 1016
Series: 3120
T3120 1016 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ

Discontinued

Unit Price (€ / pc.)
4.0341 € *
Available: 2 pcs.
Total Price:
4.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0341 €

- Tungsten carbide tipped with optimized geometry for drilling concrete and stone

- Vacuum brazed tips for durability

- Ground flutes designed for optimum debris removal

- SDS-plus shank

- Diameter: 10 mm

- Working length: 90 mm

- Total length: 160 mm

Technical specifications
Filter Property Value
Product type concrete drill
spiral length 100 mm
diameter 10 mm
shank SDS plus
Length 160 mm
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82075030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes