T3120 1021 | C.K Tools
Concrete drill, Ø 10 mm, SDS plus, 210 mm, spiral length 140 mm, steel, T3120 1021
As an alternative, we recommend the following item:

Concrete drill, Ø 10 mm, SDS plus, 210 mm, spiral length 140 mm, tungsten carbide, T3120A 1021
Order No.: 08L0053
Manufacturer: C.K Tools
per pc. 5.4502 € *
*incl. VAT plus shipping costs
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Diameter: 10 mm
- Working length: 140 mm
- Total length: 210 mm
Technical specifications
diameter | 10 mm | |
Length | 210 mm | |
Material | Stahl | |
Product type | Betonbohrer | |
shank | SDS-plus | |
spiral length | 140 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |