T3120 1215 | C.K Tools
Concrete drill, Ø 12 mm, SDS plus, 160 mm, spiral length 90 mm, steel, T3120 1215
As an alternative, we recommend the following item:

Concrete drill, Ø 12 mm, SDS plus, 160 mm, spiral length 90 mm, tungsten carbide, T3120A 1215
Order No.: 08L0057
Manufacturer: C.K Tools
per pc. 4.6291 € *
*incl. VAT plus shipping costs
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Diameter: 12 mm
- Working length: 90 mm
- Total length: 160 mm
Technical specifications
diameter | 12 mm | |
Length | 160 mm | |
Material | Stahl | |
Product type | Betonbohrer | |
shank | SDS-plus | |
spiral length | 90 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |