T3120 1425 | C.K Tools

Concrete drill, Ø 14 mm, SDS plus, 260 mm, spiral length 180 mm, steel, T3120 1425

Order No.: 03L3716
EAN: 5013969644739
MPN:
T3120 1425
Series: 3120
T3120 1425 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

- Tungsten carbide tipped with optimized geometry for drilling concrete and stone

- Vacuum brazed tips for durability

- Ground flutes designed for optimum debris removal

- SDS-plus shank

- Diameter: 14 mm

- Working length: 180 mm

- Total length: 260 mm

Technical specifications
diameter 14 mm
Length 260 mm
Material Stahl
Product type Betonbohrer
shank SDS-plus
spiral length 180 mm
Logistics
Country of origin DE
Customs tariff number 82075030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement