T3120 16100 | C.K Tools
Concrete drill, Ø 16 mm, SDS plus, 1000 mm, spiral length 950 mm, steel, T3120 16100
This item is no longer available.
As an alternative, we recommend the following item:

Concrete drill, Ø 16 mm, SDS plus, 1000 mm, spiral length 950 mm, tungsten carbide, T3120A 16100
Order No.: 08L0063
Manufacturer: C.K Tools
per pc. 30.4283 € *
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Diameter: 16 mm
- Working length: 950 mm
- Total length: 1000 mm
Technical specifications
diameter | 16 mm | |
Length | 1000 mm | |
Material | Stahl | |
Product type | Betonbohrer | |
shank | SDS-plus | |
spiral length | 950 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |