T3120A 0416 | C.K Tools
Concrete drill, Ø 4 mm, SDS plus, 160 mm, spiral length 100 mm, tungsten carbide, T3120A 0416
Order No.: 08L0037
EAN: 5013969249774
MPN:
T3120A 0416
Unit Price (€ / pc.)
4.5458 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
5 pcs.
4.0936 €
10 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
SDS-Plus concrete drill bit, T3120A 0416, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- SDS-plus shank compatible with all leading brands of power tools
Technical specifications
diameter | 4 mm | |
Length | 160 mm | |
Material | Wolfram-Karbid | |
Product type | Betonbohrer | |
shank | SDS-plus | |
spiral length | 100 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |