T3120A 0516 | C.K Tools

Concrete drill, Ø 5 mm, SDS plus, 160 mm, spiral length 90 mm, tungsten carbide, T3120A 0516

Order No.: 08L0039
EAN: 5013969249804
MPN:
T3120A 0516
T3120A 0516 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3120A 0516 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3120A 0516 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3120A 0516 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
T3120A 0516 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 5
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
5 pcs.
3.4629 €
10 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale

SDS-Plus concrete drill bit, T3120A 0516, C.K Tools

Special design tungsten carbide tip for reduced bit walk and faster drilling.

Features

  • Vacuum brazed tips for increased durability
  • Ground fluted design for precision and optimum debris removal
  • SDS-plus shank compatible with all leading brands of power tools
Technical specifications
Filter Property Value
Product type concrete drill
spiral length 90 mm
diameter 5 mm
shank SDS plus
Length 160 mm
Material tungsten carbide
Logistics
Property Value
Country of origin CN
Customs tariff number 82075030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes