T3120A 05516 | C.K Tools

Concrete drill, Ø 5.5 mm, SDS plus, 160 mm, spiral length 90 mm, tungsten carbide, T3120A 05516

Order No.: 08L0041
EAN: 5013969249828
MPN:
T3120A 05516
T3120A 05516 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3120A 05516 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3120A 05516 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3120A 05516 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
5 pcs.
3.4629 €
10 pcs.
3.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

SDS-Plus concrete drill bit, T3120A 05516, C.K Tools

Special design tungsten carbide tip for reduced bit walk and faster drilling.

Features

  • Vacuum brazed tips for increased durability
  • Ground fluted design for precision and optimum debris removal
  • SDS-plus shank compatible with all leading brands of power tools
Technical specifications
diameter 5.5 mm
Length 160 mm
Material Wolfram-Karbid
Product type Betonbohrer
shank SDS-plus
spiral length 90 mm
Logistics
Country of origin CN
Customs tariff number 82075030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes