T3120A 0621 | C.K Tools
Concrete drill, Ø 6 mm, SDS plus, 210 mm, spiral length 140 mm, tungsten carbide, T3120A 0621
Order No.: 08L0044
EAN: 5013969249859
MPN:
T3120A 0621
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
5 pcs.
4.2364 €
10 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
SDS-Plus concrete drill bit, T3120A 0621, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- SDS-plus shank compatible with all leading brands of power tools
Technical specifications
Version | Betonbohrer | |
diameter | 6 mm | |
Length | 210 mm | |
Material | Wolfram-Karbid | |
shank | SDS-plus | |
spiral length | 140 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |