T3120A 0826 | C.K Tools

Concrete drill, Ø 8 mm, SDS plus, 260 mm, spiral length 185 mm, tungsten carbide, T3120A 0826

Order No.: 08L0050
EAN: 5013969249910
MPN:
T3120A 0826
T3120A 0826 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3120A 0826 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3120A 0826 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3120A 0826 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
5 pcs.
6.8068 €
10 pcs.
6.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale

SDS-Plus concrete drill bit, T3120A 0826, C.K Tools

Special design tungsten carbide tip for reduced bit walk and faster drilling.

Features

  • Vacuum brazed tips for increased durability
  • Ground fluted design for precision and optimum debris removal
  • SDS-plus shank compatible with all leading brands of power tools
Technical specifications
Ausführung Betonbohrer
Durchmesser 8 mm
Länge 260 mm
Material Wolfram-Karbid
Schaft SDS-plus
Spirallänge 185 mm
Logistics
Ursprungsland CN
Zolltarifnummer 82075030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes