T3120A 0845 | C.K Tools
Concrete drill, Ø 8 mm, SDS plus, 450 mm, spiral length 350 mm, tungsten carbide, T3120A 0845
Order No.: 08L0051
EAN: 5013969249927
MPN:
T3120A 0845
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
5 pcs.
7.8421 €
10 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale
SDS-Plus concrete drill bit, T3120A 0845, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- SDS-plus shank compatible with all leading brands of power tools
Technical specifications
Ausführung | Betonbohrer | |
Durchmesser | 8 mm | |
Länge | 450 mm | |
Material | Wolfram-Karbid | |
Schaft | SDS-plus | |
Spirallänge | 350 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82075030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |