T3120A 1026 | C.K Tools
Concrete drill, Ø 10 mm, SDS plus, 260 mm, spiral length 185 mm, tungsten carbide, T3120A 1026
Order No.: 08L0054
EAN: 5013969249958
MPN:
T3120A 1026
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
5 pcs.
7.7350 €
10 pcs.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale
SDS-Plus concrete drill bit, T3120A 1026, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- SDS-plus shank compatible with all leading brands of power tools
Technical specifications
Ausführung | Betonbohrer | |
Durchmesser | 10 mm | |
Länge | 260 mm | |
Material | Wolfram-Karbid | |
Schaft | SDS-plus | |
Spirallänge | 185 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 82075030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |