T3120A 1045 | C.K Tools

Concrete drill, Ø 10 mm, SDS plus, 450 mm, spiral length 350 mm, tungsten carbide, T3120A 1045

Order No.: 08L0055
EAN: 5013969249965
MPN:
T3120A 1045
T3120A 1045 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3120A 1045 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3120A 1045 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3120A 1045 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ
Unit Price (€ / pc.)
12.2094 € *
Available: 1 pcs.
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
5 pcs.
10.9837 €
10 pcs.
9.8889 €
*incl. VAT plus shipping costs
Subject to prior sale

SDS-Plus concrete drill bit, T3120A 1045, C.K Tools

Special design tungsten carbide tip for reduced bit walk and faster drilling.

Features

  • Vacuum brazed tips for increased durability
  • Ground fluted design for precision and optimum debris removal
  • SDS-plus shank compatible with all leading brands of power tools
Technical specifications
Filter Property Value
Product type concrete drill
spiral length 350 mm
diameter 10 mm
shank SDS plus
Length 450 mm
Material tungsten carbide
Logistics
Property Value
Country of origin CN
Customs tariff number 82075030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes