T3120A 12100 | C.K Tools

Concrete drill, Ø 12 mm, SDS plus, 1000 mm, spiral length 950 mm, tungsten carbide, T3120A 12100

Order No.: 08L0056
EAN: 5013969249972
MPN:
T3120A 12100
T3120A 12100 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3120A 12100 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3120A 12100 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3120A 12100 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ
Unit Price (€ / pc.)
26.7274 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
26.73 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7274 €
5 pcs.
24.0499 €
10 pcs.
21.6461 €
*incl. VAT plus shipping costs
**Subject to prior sale

SDS-Plus concrete drill bit, T3120A 12100, C.K Tools

Special design tungsten carbide tip for reduced bit walk and faster drilling.

Features

  • Vacuum brazed tips for increased durability
  • Ground fluted design for precision and optimum debris removal
  • SDS-plus shank compatible with all leading brands of power tools
Technical specifications
Version Betonbohrer
diameter 12 mm
Length 1000 mm
Material Wolfram-Karbid
shank SDS-plus
spiral length 950 mm
Logistics
Country of origin CN
Customs tariff number 82075030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes