T3120A 1221 | C.K Tools
Concrete drill, Ø 12 mm, SDS plus, 200 mm, spiral length 140 mm, tungsten carbide, T3120A 1221
Order No.: 08L0058
EAN: 5013969249996
MPN:
T3120A 1221
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
5 pcs.
4.7838 €
10 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale
SDS-Plus concrete drill bit, T3120A 1221, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- SDS-plus shank compatible with all leading brands of power tools
Technical specifications
diameter | 12 mm | |
Length | 200 mm | |
Material | Wolfram-Karbid | |
Product type | Betonbohrer | |
shank | SDS-plus | |
spiral length | 140 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |