T3120A 1245 | C.K Tools
Concrete drill, Ø 12 mm, SDS plus, 450 mm, spiral length 350 mm, tungsten carbide, T3120A 1245
Order No.: 08L0060
EAN: 5013969250015
MPN:
T3120A 1245
Unit Price (€ / pc.)
11.1860 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
5 pcs.
10.0674 €
10 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
SDS-Plus concrete drill bit, T3120A 1245, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- SDS-plus shank compatible with all leading brands of power tools
Technical specifications
diameter | 12 mm | |
Length | 450 mm | |
Material | Wolfram-Karbid | |
Product type | Betonbohrer | |
shank | SDS-plus | |
spiral length | 350 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |