T3120A 1645 | C.K Tools
Concrete drill, Ø 16 mm, SDS plus, 450 mm, spiral length 350 mm, tungsten carbide, T3120A 1645
Order No.: 08L0065
EAN: 5013969250060
MPN:
T3120A 1645
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
5 pcs.
14.7679 €
10 pcs.
13.2923 €
*incl. VAT plus shipping costs
**Subject to prior sale
SDS-Plus concrete drill bit, T3120A 1645, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- SDS-plus shank compatible with all leading brands of power tools
Technical specifications
Version | Betonbohrer | |
diameter | 16 mm | |
Length | 450 mm | |
Material | Wolfram-Karbid | |
shank | SDS-plus | |
spiral length | 350 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |