T3120A 1845 | C.K Tools
Concrete drill, Ø 18 mm, SDS plus, 450 mm, spiral length 350 mm, tungsten carbide, T3120A 1845
Order No.: 08L0067
EAN: 5013969250084
MPN:
T3120A 1845
Unit Price (€ / pc.)
19.3256 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
19.33 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3256 €
5 pcs.
17.3978 €
10 pcs.
15.6604 €
*incl. VAT plus shipping costs
**Subject to prior sale
SDS-Plus concrete drill bit, T3120A 1845, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- SDS-plus shank compatible with all leading brands of power tools
Technical specifications
Version | Betonbohrer | |
diameter | 18 mm | |
Length | 450 mm | |
Material | Wolfram-Karbid | |
shank | SDS-plus | |
spiral length | 350 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |