T3120A 2030 | C.K Tools
Concrete drill, Ø 20 mm, SDS plus, 310 mm, spiral length 250 mm, tungsten carbide, T3120A 2030
Order No.: 08L0069
EAN: 5013969250107
MPN:
T3120A 2030
Unit Price (€ / pc.)
20.0872 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
20.09 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0872 €
5 pcs.
18.0761 €
10 pcs.
16.2673 €
*incl. VAT plus shipping costs
**Subject to prior sale
SDS-Plus concrete drill bit, T3120A 2030, C.K Tools
Special design tungsten carbide tip for reduced bit walk and faster drilling.
Features
- Vacuum brazed tips for increased durability
- Ground fluted design for precision and optimum debris removal
- SDS-plus shank compatible with all leading brands of power tools
Technical specifications
Version | Betonbohrer | |
diameter | 20 mm | |
Length | 310 mm | |
Material | Wolfram-Karbid | |
shank | SDS-plus | |
spiral length | 250 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |