T3121 | C.K Tools
Concrete drill kit, 7 pieces, 5-12 mm, SDS plus, steel, T3121
Order No.: 03L3728
EAN: 5013969644852
MPN:
T3121
Unit Price (€ / pc.)
25.3708 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
- Tungsten carbide tipped with optimized geometry for drilling concrete and stone
- Vacuum brazed tips for durability
- Ground flutes designed for optimum debris removal
- SDS-plus shank
- Contents: 5x110 / 6x110 / 8x110 / 6x150 / 8x150 / 10x150 & 12x150 mm
Technical specifications
Version | Betonbohrersatz, 7-teilig, 5-12 mm | |
Material | Stahl | |
shank | SDS-plus |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |