T3132 | C.K Tools
Concrete drill kit, 14 pieces, 5-8 mm, SDS plus, steel, T3132
Order No.: 03L4862
EAN: 5013969244625
MPN:
T3132
Unit Price (€ / pc.)
35.1169 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
35.12 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1169 €
3 pcs.
31.5945 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Multiple quantities of most commonly used sizes
- Drill bits supplied in roll up storage case - offering a convenient long term storage solution
- Tungsten carbide tipped - for speed, performance and endurance
- For rotary and percussion drills
- Contents of set:
5x110 mm (x2); 5.5x110 mm (x3); 6x110 mm (x3); 5.5x160 mm (x2); 6x160 mm (x2); 7x160 mm (x1); 8x160 mm (x1)
Technical specifications
Version | Betonbohrersatz, 14-teilig, 5-8 mm | |
Material | Stahl | |
shank | SDS-plus |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |