T3202 016 | C.K Tools

Sheet Steel Hole Saw 16mm

Order No.: 03L3733
EAN: 5013969705072
MPN:
T3202 016
Series: 3202
T3202 016 C.K Tools Drills, Mills, Mounted Points, Cutting Discs
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Hole saw, Ø 16 mm, 65 mm, cobalt steel, T3202A 016
Hole saw, Ø 16 mm, 65 mm, cobalt steel, T3202A 016
Order No.: 08L0073
Manufacturer: C.K Tools
per pc. 22.8242 € *
*incl. VAT plus shipping costs

- Tooth configuration optimised for the fast cutting of sheet steel

- Cuts sheet steel faster than standard hole saws

- 8 teeth per inch for a smoother cutting action

- Cleaner holes with no burring

- Premium grade 8% Cobalt Alloy Steel construction for an extended working life

- Slimline design reduces frictional heat build up and prevents tooth burn out

- compatible with impact drills - E6,3 Drive System

- flared shoulders prevent overdrilling - avoids damaging inner components of

electrical cabinets and junction boxes

Technical specifications
Version für Stahlblech
diameter 16 mm
Product type Lochsäge
Logistics
Country of origin TW
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 08L0073

Manufacturer SKU:

 T3202A 016

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
22.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8242 €
5 pcs.
20.5394 €
10 pcs.
18.4807 €