T3202 025 | C.K Tools
Sheet Steel Hole Saw 25mm

- Tooth configuration optimised for the fast cutting of sheet steel
- Cuts sheet steel faster than standard hole saws
- 8 teeth per inch for a smoother cutting action
- Cleaner holes with no burring
- Premium grade 8% Cobalt Alloy Steel construction for an extended working life
- Slimline design reduces frictional heat build up and prevents tooth burn out
- compatible with impact drills - E6,3 Drive System
- flared shoulders prevent overdrilling - avoids damaging inner components of
electrical cabinets and junction boxes
Version | Lochsäge für Stahlblech | |
diameter | 25 mm |
Country of origin | TW |
Customs tariff number | 82075060 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |