T3202 040 | C.K Tools
Hole saw, 65 mm, spiral length 40 mm, steel, steel, T3202 040
This item is no longer available.
As an alternative, we recommend the following item:

Hole saw, Ø 40 mm, 65 mm, cobalt steel, T3202A 040
Order No.: 08L0079
Manufacturer: C.K Tools
per pc. 34.5576 € *
Sheet steel hole, T3202 040, Carl Kammering
Cobalt sheet steel hole saw, tooth configuration optimised for the fast cutting of sheet steel. Cuts sheet steel faster than standard hole saws.
Technical specifications
Version | für Stahlblech | |
Length | 65 mm | |
Material | Stahl | |
Product type | Lochsäge | |
Abrasive Material | Stahl | |
spiral length | 40 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |