T3202A 016 | C.K Tools

Hole saw, Ø 16 mm, 65 mm, cobalt steel, T3202A 016

Order No.: 08L0073
EAN: 5013969250145
MPN:
T3202A 016
T3202A 016 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3202A 016 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3202A 016 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3202A 016 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ
Unit Price (€ / pc.)
22.8242 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
22.82 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8242 €
5 pcs.
20.5394 €
10 pcs.
18.4807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sheet steel holesaw, T3202A 016, C.K Tools

Sheet steel holesaw, tooth configuration optimised for the fast cutting of sheet steel. Slimline design reduces frictional heat build up and prevents tooth burn out compatible with impact drills.

Features

  • Cuts sheet steel faster than standard holesaws
  • 8 teeth per inch for a smoother cutting action
  • Cleaner holes with no burring
  • Premium grade 8% Cobalt Alloy Steel construction for an extended working life
  • Flared shoulders prevent overdrilling, avoids damaging inner components of electrical cabinets and junction boxes
Technical specifications
Version Lochsäge
diameter 16 mm
Length 65 mm
Material Cobalt Stahl
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes