T3202A 025 | C.K Tools
Hole saw, Ø 25 mm, 65 mm, cobalt steel, T3202A 025
Order No.: 08L0076
EAN: 5013969250176
MPN:
T3202A 025
Unit Price (€ / pc.)
25.1090 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
25.11 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1090 €
5 pcs.
22.5981 €
10 pcs.
20.3371 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sheet steel holesaw, T3202A 025, C.K Tools
Sheet steel holesaw, tooth configuration optimised for the fast cutting of sheet steel. Slimline design reduces frictional heat build up and prevents tooth burn out compatible with impact drills.
Features
- Cuts sheet steel faster than standard holesaws
- 8 teeth per inch for a smoother cutting action
- Cleaner holes with no burring
- Premium grade 8% Cobalt Alloy Steel construction for an extended working life
- Flared shoulders prevent overdrilling, avoids damaging inner components of electrical cabinets and junction boxes
Technical specifications
diameter | 25 mm | |
Length | 65 mm | |
Material | Cobalt Stahl | |
Product type | Lochsäge |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |