T3203 022 | C.K Tools
Hole saw, Ø 12 mm, 22 mm, T3203 022
Order No.: 05L7100
EAN: 5013969249231
MPN:
T3203 022
Unit Price (€ / pc.)
14.6489 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
TCT Hole saws, T3203 022, C.K Tools
The T3203 022 is a tungsten carbide tip hole saws for exceptional cutting performance across mild and stainless steel, cast iron and copper up to a 12 mm thickness. 3-point variable cutting edge for maximum contact whilst minimising heat build-up. Quick drill core removal due to ejector spring.
Technical specifications
diameter | 12 mm | |
Length | 22 mm | |
Product type | Lochsäge |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |