T3203 025 | C.K Tools

Hole saw, Ø 12 mm, 25 mm, T3203 025

Order No.: 05L7101
EAN: 5013969249248
MPN:
T3203 025
T3203 025 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3203 025 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3203 025 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3203 025 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.1602 €

TCT Hole saws, T3203 025, C.K Tools

The T3203 025 is a tungsten carbide tip hole saws for exceptional cutting performance across mild and stainless steel, cast iron and copper up to a 12 mm thickness. 3-point variable cutting edge for maximum contact whilst minimising heat build-up. Quick drill core removal due to ejector spring.

Technical specifications
diameter 12 mm
Length 25 mm
Product type Lochsäge
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes