T3204 022 | C.K Tools

Hole saw, Ø 22 mm, 25 mm, cobalt steel, T3204 022

Order No.: 08L0082
EAN: 5013969250237
MPN:
T3204 022
T3204 022 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3204 022 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3204 022 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
T3204 022 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ
Unit Price (€ / pc.)
18.6235 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
18.62 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6235 €
5 pcs.
16.7671 €
10 pcs.
15.0892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vorteck pro cobalt QC Sheet steel hole saw, T3204 022, C.K Tools

Quick change arbor system for fast holesaw changeover, suitable for C.K quick change sheet steel hole saw.

Features

  • To be used with Vorteck quick change arbor system
  • Variable pitch teeth give reduced vibration and faster debris removal
  • Slimline design reduces frictional heat build-up and prevents tooth burnout
  • 8% cobalt M42 steel increases durability and heat tolerance
Technical specifications
diameter 22 mm
Length 25 mm
Material Cobalt Stahl
Product type Lochsäge
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes