T3204 040 | C.K Tools
Hole saw, Ø 40 mm, 25 mm, cobalt steel, T3204 040
Order No.: 08L0086
EAN: 5013969250275
MPN:
T3204 040
Unit Price (€ / pc.)
23.5501 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
23.55 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5501 €
5 pcs.
21.1939 €
10 pcs.
19.0757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vorteck pro cobalt QC Sheet steel hole saw, T3204 040, C.K Tools
Quick change arbor system for fast holesaw changeover, suitable for C.K quick change sheet steel hole saw.
Features
- To be used with Vorteck quick change arbor system
- Variable pitch teeth give reduced vibration and faster debris removal
- Slimline design reduces frictional heat build-up and prevents tooth burnout
- 8% cobalt M42 steel increases durability and heat tolerance
Technical specifications
diameter | 40 mm | |
Length | 25 mm | |
Material | Cobalt Stahl | |
Product type | Lochsäge |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |