T3212 | C.K Tools
Guide drill, Ø 7 mm, 65 mm, steel, T3212
Order No.: 03L3739
EAN: 5013969705058
MPN:
T3212
This item is no longer available.
As an alternative, we recommend the following item:

Center drill kit, Ø 40 mm, 105 mm, T3221
Order No.: 08L0090
Manufacturer: C.K Tools
per pc. 5.7596 € *
- Replacement pilot drill for C.K Hole Saws T3202
Technical specifications
Version | für Lochsägen | |
diameter | 7 mm | |
Length | 65 mm | |
Material | Stahl | |
Product type | Führungsbohrer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |