T3219 | C.K Tools
Hole saw kit, 20-25-32 mm, cobalt steel, T3219
Order No.: 08L0088
EAN: 5013969250282
MPN:
T3219
Unit Price (€ / pc.)
102.9350 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
102.94 € *
Price list
Quantity
Price per unit*
1 pcs.
102.9350 €
5 pcs.
92.6415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vorteck pro cobalt QC Sheet steel hole saw set, T3219, C.K Tools
Quick change arbor system with 1/4" - 6.35mm hex quick lock shank compatible with impact drills. Set of x6 sheet steel hole saws, x1 quick change arbor, x2 spare pilot drill and springs.
Features
- Variable pitch teeth give reduced vibration and faster debris removal
- Slimline design reduces frictional heat build-up and prevents tooth burnout
- 8% cobalt M42 steel increases durability and heat tolerance
Technical specifications
Version | 6-teilig, 20-32 mm | |
Thread size | 20-25-32 mm | |
Material | Cobalt Stahl | |
Product type | Lochsägensatz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |