T3221 | C.K Tools

Center drill kit, Ø 40 mm, 105 mm, T3221

Order No.: 08L0090
EAN: 5013969250305
MPN:
T3221
T3221 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3221 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
T3221 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 3
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
5 pcs.
5.1884 €
10 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pilot bit and spring, T3221, C.K Tools

Vorteck QC Pilot Bit and Spring, pack of 3.

Technical specifications
diameter 40 mm
Length 105 mm
Product type Zentrierbohrer-Satz
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes