T3231 | C.K Tools

Replacement blades, 35 mm, carbon steel, T3231

Order No.: 03L4441
EAN: 5013969249736
MPN:
T3231
T3231 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 1
T3231 C.K Tools Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
3.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8675 €

HCS replacement saw blades, T3231, C.K Tools

HCS replacement saw blades for adjustable hole saw T3230.

Technical specifications
Length 35 mm
Material Karbonstahl
Product type Ersatzsägeblätter
Logistics
Country of origin CN
Customs tariff number 82075090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes