T3293 | C.K Tools
Titanium Nitride Coated Drills Size 2-8mm Set Of 6
Order No.: 03L3746
EAN: 5013969981285
MPN:
T3293
Unit Price (€ / pc.)
11.2693 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Forged HSS steel
- Precision ground for accurate drilling
- Titanium Nitride coated for extra wear protection
- Contents: 2, 3, 4, 5, 6, 8 mm
Technical specifications
Version | 6-teilig, 2-8 mm | |
Material | TIN beschichtet | |
Product type | HSS-Metallbohrersatz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |