T4032 | C.K Tools
Tap assortment, 245 mm, M3-M12, steel, T4032
Order No.: 03L3977
EAN: 5013969070125
MPN:
T4032
Unit Price (€ / pc.)
76.2790 € *
Available: 3 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
76.28 € *
Price list
Quantity
Price per unit*
1 pcs.
76.2790 €
5 pcs.
71.6975 €
15 pcs.
68.9605 €
50 pcs.
65.9022 €
150 pcs.
63.1533 €
*incl. VAT plus shipping costs
Subject to prior sale
- 21 pieces Tap & Die set
- High carbon steel, hardened & tempered for strength and durability
- Precision machined to produce accurate thread forms
- Can be used to clean threads from corrosion or colour
- Contents of set: Tap and dies sizes 3 x 0,5 / 4 x 0,7 / 5 x 0,8 / 6 x 1,0 / 7 x 1,0 / 8 x 1,25 / 10 x 1,5 / 12 x 1,75 mm and 1/8'' NPT, Tap wrench, Die stock, Screwdriver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread cutting kit | |
| Version | 21 pieces | |
| Thread size | M3-M12 | |
| Length | 245 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82074090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |