T0075 10 | C.K Tools
Mill Saw File 10''
Order No.: 03L3420
EAN: 5013969388701
MPN:
T0075 10
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: Flat
- Single cut
- Length: 250 mm
Technical specifications
Version | Mühlsägefeile | |
File shape | flach | |
Length | 250 mm | |
Abrasive Material | Karbonstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |