T0079 3 | C.K Tools
Chain Saw File 8 x 7/32''
Order No.: 03L3423
EAN: 5013969390001
MPN:
T0079 3
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Available in 14 Days: 5 pcs.
Leadtime: 2 Weeks **
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: Rund
- Second cut
- Diameter: 5,5 mm
- Length: 250 mm
Technical specifications
Version | Kettensägefeile | |
Chop | Hieb 2 | |
Length | 175 mm | |
Abrasive Material | Karbonstahl |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82031000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |