T0080 6 | C.K Tools
Engineers File Hand 6'' 2nd Cut
Order No.: 03L3425
EAN: 5013969390100
MPN:
T0080 6
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability
- Ergonomic soft grip handle for superior comfort and control
- Specially designed solid inner core for a safe and secure handle to tang bond
- Profile: Flat
- Second cut
- One safe edge
- Length: 150 mm
Technical specifications
Version | Werkstattfeile | |
File shape | flach | |
Abrasive Material | Karbonstahl | |
Chop | Hieb 2 | |
Length | 150 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |