T0080B 10 | C.K Tools

Engineers File Hand 10'' Bastard

Order No.: 03L3427
EAN: 5013969337006
MPN:
T0080B 10
T0080B 10 C.K Tools Files and Sharpeners
Image may differ
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3395 €

- Manufactured from special file steel, precision cut and hardened for outstanding performance and durability

- Ergonomic soft grip handle for superior comfort and control

- Specially designed solid inner core for a safe and secure handle to tang bond

- Profile: Flat

- Bastard cut

- One safe edge

- Length: 250 mm

Technical specifications
Version Werkstattfeile
File shape flach
Abrasive Material Karbonstahl
Chop Bastard
Length 250 mm
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes